+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BT-070

BT adapter; USB A plug; USB 2.0; black; 600Mbps; Bluetooth: 5.4; 6

NEW

Manufacturer: SAVIO

Manufacturer part number:
BT-070
TME Symbol:
SAVBT-070

Specification

Manufacturer
SAVIO
Type of PC accessories
BT adapter
Connection
USB A plug
Version
USB 2.0
Colour
black
Data transfer rate
600Mbps
Communication with PC
USB
Bluetooth version
5.4
WiFi
6
Gross weight15 g
Certificates
EAN code5907264110061
See other products in this category: Computer Adapters SAVIO,
*
BT-070
0 in TME stock
Net price for quantities from 1 pcs - 12.77 USDGross price for quantities from 1 pcs - 12.77 USD
Net price for quantities from 5 pcs - 10.94 USDGross price for quantities from 5 pcs - 10.94 USD
Net price for quantities from 10 pcs - 9.72 USDGross price for quantities from 10 pcs - 9.72 USD
Net price for quantities from 20 pcs - 8.51 USDGross price for quantities from 20 pcs - 8.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.