+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAK-06

Webcam; black; USB A; 1.5m; clip

NEW

Manufacturer: SAVIO

Manufacturer part number:
CAK-06
TME Symbol:
SAVCAK-06

Specification

Manufacturer
SAVIO
Type of PC accessories
webcam
Colour
black
Connection
USB A
Cable length
1.5m
Mounting
clip
PC accessories features
  • auto focus
  • Noise cancelling microphone
  • PnP
  • Ultra HD 4K
  • with a housing
Gross weight150 g
Certificates
EAN code5907264119903
See other products in this category: Peripherals SAVIO,
*
CAK-06
0 in TME stock
Net price for quantities from 1 pcs - 38.50 USDGross price for quantities from 1 pcs - 38.50 USD
Net price for quantities from 3 pcs - 34.20 USDGross price for quantities from 3 pcs - 34.20 USD
Net price for quantities from 5 pcs - 29.89 USDGross price for quantities from 5 pcs - 29.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.