+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

SKU 211971

LED lamp; GU10; white cold; 220÷240VAC; 445lm; P: 6W; 38°; 6500K


Manufacturer: V-TAC

Manufacturer part number:
SKU 211971
TME Symbol:
SKU-211971

Specification

Manufacturer
V-TAC
Type of lamp
LED lamp
Kind of handle
GU10
Colour
white cold
Operating voltage
220...240V AC
Luminosity
445lm
Power consumption
6W
Viewing angle
38°
Length
55mm
Diameter
50mm
Colour temperature
6500K
Min. colour rendering index
80
Equivalent to the power of a traditional light bulb
60W
Energy class
F
IP rating
IP20
EPREL
2167559
Light source features
  • dimmable
  • SMD LED
Gross weight30 g
Certificates
EAN code3800170227422
See other products in this category: Light sources - lighting V-TAC,
*
SKU 211971
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.18 USDGross price for quantities from 1 pcs - 3.18 USD
Net price for quantities from 5 pcs - 2.98 USDGross price for quantities from 5 pcs - 2.98 USD
Net price for quantities from 10 pcs - 2.78 USDGross price for quantities from 10 pcs - 2.78 USD
Net price for quantities from 20 pcs - 2.58 USDGross price for quantities from 20 pcs - 2.58 USD