+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SLPHIRDTPSO2

Connector: DC supply; SurLok Plus; male; power supply; 360A; 1.5kV


Manufacturer: AMPHENOL

Manufacturer part number:
SLPHIRDTPSO2
TME Symbol:
SLPHIRDTPSO2

Specification

Manufacturer
AMPHENOL
Type of connector
DC supply
Manufacturer series
SurLok Plus
Kind of connector
male
Connector family
power supply
Current rating
360A
Rated voltage
1.5kV
Number of pins
1
Mechanical mounting
for panel mounting
Electrical mounting
screw
Colour
orange
Connectors application
for battery storage systems
Flammability rating
UL94V-0
Contact size
12mm
Mechanical durability
100 cycles
Polarisation
2
Operating temperature
-40...125°C
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC power connectors AMPHENOL,
See other products from this series.:
*
SLPHIRDTPSO2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 100.
Multiple of: 1.
Net price for quantities from 100 pcs - 18.24 USDGross price for quantities from 100 pcs - 18.24 USD