+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

VCM 36/1/9

Transformer: encapsulated; 36VA; 230VAC; 9V; 4A; PCB; IP00; VCM

NEW

Manufacturer: BLOCK

Manufacturer part number:
VCM 36/1/9
TME Symbol:
VCM36/1/9

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
36VA
Primary voltage
230V AC
Secondary voltage 1
9V
Secondary winding current 1
4A
Mounting
PCB
IP rating
IP00
Conform to the norm
EN 61558-2-6 UL 5085-1
Manufacturer series
VCM
Insulation class
B
Body dimensions
60x87.2x53.3mm
Gross weight774 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
VCM 36/1/9
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 20.08 USDGross price for quantities from 1 pcs - 20.08 USD
Net price for quantities from 5 pcs - 19.41 USDGross price for quantities from 5 pcs - 19.41 USD
Net price for quantities from 10 pcs - 18.75 USDGross price for quantities from 10 pcs - 18.75 USD
Net price for quantities from 20 pcs - 18.07 USDGross price for quantities from 20 pcs - 18.07 USD