+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON | |
Type of automation module | Inverter | |
Max motor power | 5.5kW | |
Inverter output voltage | 3 x 380V AC | |
Voltage between phases (for three phase system) | 3 x 200...240V AC | |
Input 1 properties | 2 inputs for setting motor rotational speed by signals 0...10V, 4...20mA, 0...20mA | |
Voltage output | 0...10V | |
Electrical connection | screw terminals | |
Mounting | for wall mounting | |
The programming method | keypad | |
Protection | anti-overload OPP, anti-overvoltage OVP, motor blockade, overheating OTP, short circuit protection SCP, voltage drop BOP | |
Number of inputs | 11 | |
Number of analog inputs | 2 | |
Operating temperature | -10...40°C | |
Output frequency | 0.1...400Hz | |
Starting/stopping time | 0.01...6000/0.01...6000s | |
Digitally/analogously set output frequency accuracy | 0.01/0.1% | |
Kind of display used | LED | |
Current consumption | 25A | |
Manufacturer series | V1000 |