+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

VZA27P5FAA

Automation module: Inverter; 7.5kW; 3x380VAC; 3x200÷240VAC; 0÷10V

Manufacturer: OMRON

Manufacturer part number:
VZA27P5FAA
TME Symbol:
VZA27P5FAA

Specification

Manufacturer
OMRON
Type of automation module
Inverter
Max motor power
7.5kW
Inverter output voltage
3 x 380V AC
Voltage between phases (for three phase system)
3 x 200...240V AC
Input 1 properties
2 inputs for setting motor rotational speed by signals 0...10V, 4...20mA, 0...20mA
Voltage output
0...10V
Electrical connection
screw terminals
Mounting
for wall mounting
The programming method
keypad
Protection
anti-overload OPP, anti-overvoltage OVP, motor blockade, overheating OTP, short circuit protection SCP, voltage drop BOP
Number of inputs
11
Number of analog inputs
2
Operating temperature
-10...40°C
Output frequency
0.1...400Hz
Starting/stopping time
0.01...6000/0.01...6000s
Digitally/analogously set output frequency accuracy
0.01/0.1%
Kind of display used
LED
Current consumption
33A
Manufacturer series
V1000
Additional functions
  • 17 step speed regulation
  • disturbance filter
  • programmable digital inputs x6
  • programmable input digital x1
  • programmable output analogue x1
  • programmable relay output NO + NC
  • RS485/422 (max 115kB/s)
  • safety input x2
  • three-phase power supply
Gross weight1 g
Certificates
See other products in this category: Three Phase Inverters OMRON
*
VZA27P5FAA
Product withdrawn from the offer
Use the specification table below to search for similar products