+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

YT-36472

Rivet nut; M5; steel; Ømount.hole: 6.9mm; L: 13mm; Head: flat; 20pcs.

Manufacturer: YATO

Manufacturer part number:
YT-36472
TME Symbol:
YT-36472

Specification

Manufacturer
YATO
Type of mounting element
rivet nut
Thread
M5
Material
steel
Panel cutout diameter
6.9mm
Length
13mm
Kind of head
flat
Quantity in set/package
20pcs.
Gross weight39.9 g
See other products in this category: Nuts YATO
*
YT-36472
Product withdrawn from the offer
Use the specification table below to search for similar products