+1 500 000 件报价产品

每日 7000 件包裹

+300 000 个客户来自 150 个国家

Quick Buy 收藏
购物车

GRINN

GRINN is a company that specialises in technologically advanced IoT solutions for electronics connected to IT systems. Since 2008, GRINN has been designing high-speed circuit boards, embedded systems, wireless systems, low power consumption applications, analog electronics, and solutions utilizing FPGAs. GRINN is using the following technologies when executing its projects: LoRa, Lte, 3G, Wi-Fi, ZigBee, Bluetooth, LoWPAN, Linux.

Using the latest technologies, GRINN designs projects for global brands. A structured design process, experience, and knowledge of technology allows the company to create innovative solutions. GRINN is equally committed to fast delivery and ensuring highest quality.

Modules made by GRINN can be easily installed into devices that are being designed, and have multiple applications in various industries. Not only do they speed up the design process, they can also become a base for many projects.

Modules (system-on-module)

liteSOM is a module based on the ARM Cortex-A7 iMX6 UltraLite processor. It is equipped with SO-DIMM, ensuring the module’s smooth installation. liteSOM is designed for a wide range of industrial applications.

chiliSOM is a small module with very low power consumption, base on the state-of-the-art ARM Cortex-A8 processor. Its modular design allows for easy installation in any device without connectors. chiliSOM is designed for high priority applications requiring a highly dedicated solution with a lot of processing power with very low power consumption.

Both liteSOM and chiliSOM modules are equipped with the most critical signals, which allows even very complex peripherals to be installed with only a two-layer board. It ensures cost optimisation and speeds up introduction of new products.