+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0001.1001.PT

Fuse: fuse; ceramic,cylindrical; 500mA; 250VAC; quick blow; 5x20mm


Manufacturer: SCHURTER

Manufacturer part number:
0001.1001.PT
TME Symbol:
0001.1001.PT

Specification

Manufacturer
SCHURTER
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, miniature
Current rating
0.5A
Rated voltage
250V AC
Fuse characteristics
quick blow
Fuse size
5x20mm
Manufacturer series
SP
Breaking capacity
1.5kA
Breaking characteristics
1.5In: min 1h, 2.75In: min 10ms, 2.75In: max 2s, 4In: min 3ms, 4In: max 300ms, 10In: max 20ms
Max voltage drop
1.8V
Leads
for soldering
Gross weight1.567 g
Certificates
See other products in this category: Fuses 5x20mm - Fast SCHURTER,
See other products from this series.:
*
0001.1001.PT
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order