+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

002520002

Fuse disconnector; for DIN rail mounting; 20A; 400VAC; Poles: 1+N

NEW

Manufacturer: ETI POLAM

Manufacturer part number:
002520002
TME Symbol:
002520002

Specification

Manufacturer
ETI POLAM
Type of fuse accessories
fuse disconnector
Mounting
for DIN rail mounting
Current rating
20A
Rated voltage
400V AC
Number of poles
1+N
Gross weight128 g
Certificates
See other products in this category: DIN Rail Sockets ETI POLAM,
*
002520002
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.65 USDGross price for quantities from 1 pcs - 13.65 USD