+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0537261187

Marker; Marking: PE; white; 5mm; -40÷100°C; horizontal

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
0537261187
TME Symbol:
0537261187

Specification

Manufacturer
WEIDMÜLLER
Type of connector accessories
marker
Marking
PE
Colour
white
Height
5mm
Operating temperature
-40...100°C
Spatial orientation
horizontal
Gross weight0.064 g
See other products in this category: Wire Markers WEIDMÜLLER,
*
0537261187
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 500.
Multiplicity: 1.
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD