+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0805L005/30YR-A

Fuse: PTC polymer; SMD; 50mA; 0805L; 0805


Manufacturer: LITTELFUSE

Manufacturer part number:
0805L005/30YR-A
TME Symbol:
0805L005/30YR-A

Specification

Manufacturer
LITTELFUSE
Type of fuse
PTC polymer
Mounting
SMD
Current rating
50mA
Max surge current
40A
Switched current
0.15A
Max. voltage
30V DC
Manufacturer series
0805L
Power
0.5W
Min. resistance
3.6Ω
Max resistance
20Ω
Case - inch
0805
Case - mm
2012
Fuses application
automotive applications
A dimension
2.2mm
B dimension
1.5mm
C dimension
1.25mm
D dimension
0.55mm
E dimension
0.45mm
Operating temperature
-40...85°C
Gross weight1 g
Certificates
See other products in this category: SMD Polymer Fuses LITTELFUSE,
See other products from this series.:
*
0805L005/30YR-A
0 in TME stock
Net price for quantities from 4000 pcs - 1.58 USDGross price for quantities from 4000 pcs - 1.58 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.