+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08914090302A0

EMobility: cable; 1x0.5mm2,5x6mm2; 480VAC; 22kW; IP44; 32A; 5m


Manufacturer: HARTING

Manufacturer part number:
08914090302A0
TME Symbol:
08914090302A0

Specification

Manufacturer
HARTING
Type of eMobility
cable
Cable structure
1x0.5mm2+5x6mm2
Rated voltage
480V AC
Power
22kW
IP rating
IP44
Version
coiled, three-phase
Application
charging electric cars
Max. operating current
32A
Resistance to
most of oils
Kind of material
no flame propagation
Length of the lengthen coiled cord
5m
Conform to the norm
IEC 62196
Operating temperature
-30...50°C
Cable/adapter structure
  • both sides
  • Type 2
Core section
  • 0.5mm2
  • 6mm2
Gross weight5.3923 kg
Certificates
See other products in this category: Cars and Trailers Cables HARTING,
*
08914090302A0
1 in TME stock
Net price for quantities from 1 pcs - 402.09 USDGross price for quantities from 1 pcs - 402.09 USD
Net price for quantities from 3 pcs - 351.83 USDGross price for quantities from 3 pcs - 351.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.