+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A103SDCB04

Switch: toggle; Pos: 2; SPDT; ON-OFF-ON; Leads: for PCB; -30÷85°C


Manufacturer: TE Connectivity

Manufacturer part number:
A103SDCB04
TME Symbol:
1-1825137-0

Specification

Manufacturer
TE Connectivity
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-OFF-ON
Leads
for PCB
Operating temperature
-30...85°C
Mounting hole dimensions
Ø6.35mm
Max. contact resistance:
10mΩ
Mounting
on panel
Lever length
12.19mm
Gross weight5.31 g
Certificates
See other products in this category: Toggle Switches TE Connectivity,
*
A103SDCB04
0 in TME stock
Net price for quantities from 1 pcs - 4.53 USDGross price for quantities from 1 pcs - 4.53 USD
Net price for quantities from 10 pcs - 4.07 USDGross price for quantities from 10 pcs - 4.07 USD
Net price for quantities from 30 pcs - 3.60 USDGross price for quantities from 30 pcs - 3.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.