+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

1137870000

Connector: terminal block; CH20; 13A; 500V; PIN: 1; side; THR; tinned

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1137870000
TME Symbol:
1137870000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
terminal block
Manufacturer series
CH20
Current rating
13A
Rated voltage
0.5kV
Number of pins
1
Spatial orientation
side
Electrical mounting
THR
Contact plating
tinned
Flammability rating
UL94V-0
Body material
LCP, plastic
Body colour
black
Width
6mm
Operating temperature
-40...120°C
Gross weight5.8 g
See other products in this category: Pluggable terminal blocks WEIDMÜLLER,
See other products from this series.:
*
1137870000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 306.
Multiple of: 1.
Net price for quantities from 306 pcs - 1.29 USDGross price for quantities from 306 pcs - 1.29 USD