+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1238910000

For DIN rail mounting; ACT; DPDT; IP20; OUT: relay

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1238910000
TME Symbol:
1238910000

Specification

Manufacturer
WEIDMÜLLER
Mounting
for DIN rail mounting
Manufacturer series
ACT
Kind of output 1
DPDT
Operating temperature
-20...60°C
IP rating
IP20
Kind of output
relay
Gross weight140 g
See other products in this category: Monitoring Relays WEIDMÜLLER
See other products from this series.:
*
1238910000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 402.46 USDGross price for quantities from 1 pcs - 402.46 USD