+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: WEIDMÜLLER
Alternative designations: RSV1,6 S4 GR
Manufacturer | WEIDMÜLLER | |
Type of connector | pluggable terminal block | |
Connector | plug | |
Kind of connector | male | |
Connector family | power supply | |
Manufacturer series | OMNIMATE | |
Current rating | 13A | |
Rated voltage | 0.63kV | |
Number of pins | 4 | |
Spatial orientation | straight | |
Mechanical mounting | on PCBs | |
Electrical mounting | crimped | |
Contact material | copper alloy | |
Contact plating | tinned | |
Flammability rating | UL94V-0 | |
Body colour | grey | |
Contacts pitch | 5mm | |
Height | 27mm | |
Alias | RSV1,6 S4 GR | |
Operating temperature | -50...100°C |