+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

1450700000

Frame; L: 90mm; Body dim: 90.5x51.5x23mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1450700000
TME Symbol:
1450700000

Specification

Manufacturer
WEIDMÜLLER
Type of installation accessories
frame
Dimensions
90.5x51.5x23mm
Length
90mm
Operating temperature
-40...70°C
Body dimensions
90.5x51.5x23mm
Gross weight32 g
See other products in this category: Installation accessories WEIDMÜLLER,
*
1450700000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.43 USDGross price for quantities from 1 pcs - 11.43 USD