+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1491860000

Tip: flat; insulated; red; crimped; 0.5÷1mm2; for cable; copper

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1491860000

Alternative designations: VFSKHV/0,5-1,0/285

TME Symbol:
1491860000

Specification

Manufacturer
WEIDMÜLLER
Type of tip
flat
Ferrule variant
insulated
Colour
red
Electrical mounting
crimped
Wire cross-section
0.5...1mm2
Mechanical mounting
for cable
Contact material
copper
Alias
VFSKHV/0,5-1,0/285
Gross weight0.57 g
See other products in this category: Insulated terminals WEIDMÜLLER,
*
1491860000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD