+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1568261521

Markers; 4÷10mm; PVC; blue; -30÷80°C; for cable; UL94V-0; H: 4mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1568261521
TME Symbol:
1568261521

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
markers
Cable external diameter
4...10mm
Material
PVC
Colour
blue
Operating temperature
-30...80°C
Mechanical mounting
for cable
Flammability rating
UL94V-0
Height
4mm
Wire cross-section
2.5...16mm2
Gross weight0.22 g
See other products in this category: Wire Markers WEIDMÜLLER,
*
1568261521
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 250.
Multiplicity: 1.
Net price for quantities from 250 pcs - 0.08 USDGross price for quantities from 250 pcs - 0.08 USD
Net price for quantities from 1250 pcs - 0.07 USDGross price for quantities from 1250 pcs - 0.07 USD
Net price for quantities from 2500 pcs - 0.06 USDGross price for quantities from 2500 pcs - 0.06 USD