+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1719440000

Sealing rings; PG7; -30÷90°C; ring,flat; 2mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1719440000
TME Symbol:
1719440000

Specification

Manufacturer
WEIDMÜLLER
Type of mounting element
sealing rings
Gland thread
PG7
Operating temperature
-30...90°C
Version
flat, ring
Height
2mm
Gross weight2.3 g
See other products in this category: Seals WEIDMÜLLER,
*
1719440000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD