+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1742R-A M10

Rivet nut; M10; steel; Ømount.hole: 13mm; L: 13mm; 10pcs.


Manufacturer: BETA

Manufacturer part number:
1742R-A M10
TME Symbol:
1742R-A-M10

Specification

Manufacturer
BETA
Type of mounting element
rivet nut
Thread
M10
Material
steel
Panel cutout diameter
13mm
Length
13mm
Quantity in set/package
10pcs.
Gross weight84.44 g
EAN code8014230495910
See other products in this category: Nuts BETA,
*
1742R-A M10
12 in TME stock
Net price for quantities from 1 pcg - 6.14 USDGross price for quantities from 1 pcg - 6.14 USD
Net price for quantities from 3 pcg - 5.92 USDGross price for quantities from 3 pcg - 5.92 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.