+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1760510000

Connector: PCB terminal block; power supply; OMNIMATE; 15A; PIN: 2

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1760510000

Alternative designations: PM 5.08/02/90 3.5SN BK BX

TME Symbol:
1760510000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
PCB terminal block
Connector family
power supply
Manufacturer series
OMNIMATE
Current rating
15A
Rated voltage
0.3kV/0.6kV
Number of pins
2
Spatial orientation
straight
Mechanical mounting
on PCBs
Electrical mounting
screw terminal, THT
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
wemid
Wire size
26AWG...14AWG
Body colour
black
Contacts pitch
5.1mm
Height
13.5mm
Alias
PM 5.08/02/90 3.5SN BK BX
Gross weight1.58 g
See other products in this category: PCB terminal blocks WEIDMÜLLER,
See other products from this series.:
*
1760510000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 500.
Multiple of: 1.
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
Net price for quantities from 1000 pcs - 0.24 USDGross price for quantities from 1000 pcs - 0.24 USD
Net price for quantities from 2500 pcs - 0.23 USDGross price for quantities from 2500 pcs - 0.23 USD
Packaging method by the manufacturer:
Cardboard = 500 pcs