+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

200NHG1B-690

Fuse: fuse; industrial; 200A; 690VAC; gG,gL; NH1


Manufacturer: BUSSMANN

Manufacturer part number:
200NHG1B-690
TME Symbol:
200NHG1B-690

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
industrial
Current rating
200A
Rated voltage
690V AC
Fuse characteristics
gG, gL
Fuse size
NH1
Breaking capacity
120kA
Power dissipation
17W
Gross weight377.8 g
Certificates
See other products in this category: NH Fuses BUSSMANN,
*
200NHG1B-690
3 in TME stock
Net price for quantities from 1 pcs - 14.78 USDGross price for quantities from 1 pcs - 14.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs