+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2659420000

Cable tie; L: 362mm; black; Bundle dia: 100mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2659420000
TME Symbol:
2659420000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
cable tie
Length
362mm
Colour
black
Bundle diameter
100mm
Gross weight4.4 g
See other products in this category: Cable Ties WEIDMÜLLER,
*
2659420000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 300 pcs - 0.31 USDGross price for quantities from 300 pcs - 0.31 USD
Net price for quantities from 500 pcs - 0.27 USDGross price for quantities from 500 pcs - 0.27 USD