+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2659460000

Cable tie; L: 203mm; Bundle dia: 50mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2659460000
TME Symbol:
2659460000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
cable tie
Length
203mm
Bundle diameter
50mm
Gross weight5 g
See other products in this category: Cable Ties WEIDMÜLLER,
*
2659460000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 300 pcs - 0.09 USDGross price for quantities from 300 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD