+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3012740000

Cable tie; 100mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
3012740000
TME Symbol:
3012740000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
cable tie
Bundle diameter
100mm
Gross weight17 g
See other products in this category: Cable Ties WEIDMÜLLER,
*
3012740000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 0.87 USDGross price for quantities from 100 pcs - 0.87 USD
Net price for quantities from 300 pcs - 0.78 USDGross price for quantities from 300 pcs - 0.78 USD
Net price for quantities from 500 pcs - 0.68 USDGross price for quantities from 500 pcs - 0.68 USD