+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3DP-PLA1.75GE-01-B

Filament: PLA; 1.75mm; blue; 190÷220°C; 200g


Manufacturer: GEMBIRD

Manufacturer part number:
3DP-PLA1.75GE-01-B
TME Symbol:
3DP-PLA1.75GE-01-B

Specification

Manufacturer
GEMBIRD
Type of filament
PLA
Filament diameter
1.75mm
Colour
blue
Printing temperature
190...220°C
Net weight
0.2kg
Gross weight375.21 g
Certificates
EAN code8716309118958
See other products in this category: 3D Printers and Accessories GEMBIRD,
*
3DP-PLA1.75GE-01-B
47 in TME stock
Net price for quantities from 1 rol - 6.94 USDGross price for quantities from 1 rol - 6.94 USD
Net price for quantities from 10 rol - 6.56 USDGross price for quantities from 10 rol - 6.56 USD
Net price for quantities from 60 rol - 6.03 USDGross price for quantities from 60 rol - 6.03 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts