+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4000005431

Fuse: fuse; 10.3x85mm; 30A; silver plated

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
4000005431
TME Symbol:
4000005431

Specification

Manufacturer
WEIDMÜLLER
Type of fuse
fuse
Fuse size
10.3x85mm
Current rating
30A
Breaking capacity
10kA
Power dissipation
5.5W
Contact plating
silver plated
Gross weight2.8 g
See other products in this category: DIN Rail Sockets WEIDMÜLLER,
*
4000005431
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.
Net price for quantities from 50 pcs - 6.64 USDGross price for quantities from 50 pcs - 6.64 USD