+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5005908.10

Fuse: fuse; ceramic,cylindrical; 10A; 690VAC; gG; 14x51mm


Manufacturer: SIBA

Manufacturer part number:
5005908.10
TME Symbol:
5005908.10

Specification

Manufacturer
SIBA
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical
Current rating
10A
Rated voltage
690V AC
Fuse characteristics
gG
Fuse size
14x51mm
Breaking capacity
100kA
Gross weight20 g
Certificates
See other products in this category: Fuses 14x51mm SIBA,
*
5005908.10
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product for special order