+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5007306.50

Fuse: fuse; ceramic,cylindrical,industrial; 50A; 690VAC; aR


Manufacturer: SIBA

Manufacturer part number:
5007306.50
TME Symbol:
5007306.50

Specification

Manufacturer
SIBA
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
50A
Rated voltage
690V AC
Fuse characteristics
aR
Fuse size
17.5x63.5mm
Gross weight38.36 g
Certificates
See other products in this category: Other Fuses SIBA,
*
5007306.50
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product for special order
Packaging method by the manufacturerCardboard = 10 pcs