+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

55141-P1S2

Transformer: toroidal; 120VA; 230VAC; 15V; 15V; 4A; 4A; Leads: cables


Manufacturer: TALEMA

Manufacturer part number:
55141-P1S2
TME Symbol:
55141-P1S2

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
120VA
Primary voltage
230V AC
Secondary voltage 1
15V
Secondary voltage 2
15V
Secondary winding current 1
4A
Secondary winding current 2
4A
Leads
cables
Diameter
96mm
Height
47mm
Gross weight1.2173 kg
See other products in this category: Toroidal Transformers TALEMA,
*
55141-P1S2
44 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 43.06 USDGross price for quantities from 1 pcs - 43.06 USD
Net price for quantities from 5 pcs - 40.19 USDGross price for quantities from 5 pcs - 40.19 USD
Net price for quantities from 10 pcs - 37.32 USDGross price for quantities from 10 pcs - 37.32 USD