+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57202-G52-02ALF

Connector: wire-board; pin header; male; PIN: 4; SMT; 1A; Minitek


Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
57202-G52-02ALF
TME Symbol:
57202-G52-02ALF

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
wire-board
Connector
pin header
Kind of connector
male
Number of pins
4
Electrical mounting
SMT
Current rating
1A
Manufacturer series
Minitek
Spatial orientation
straight
Contacts pitch
2mm
Contact plating
gold-plated
Connector variant
pick and place
Flammability rating
UL94V-0
Contact material
copper alloy
Body material
thermoplastic
Body colour
black
Operating temperature
-55...125°C
Gross weight50 g
Certificates
See other products in this category: Pin headers AMPHENOL COMMUNICATIONS SOLUTIONS,
See other products from this series.:
*
57202-G52-02ALF
0 in TME stock
Net price for quantities from 33750 pcs - 0.77 USDGross price for quantities from 33750 pcs - 0.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 33 750.
Multiplicity: 1.