+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6025DG

Heatsink: die-cut; flat; TO220; L: 6.35mm; W: 22.22mm; H: 31.75mm


Manufacturer: BOYD CORP

Manufacturer part number:
6025DG
TME Symbol:
6025DG

Specification

Manufacturer
BOYD CORP
Type of heatsink
die-cut
Heatsink shape
flat
Application
TO220
Length
6.35mm
Width
22.22mm
Height
31.75mm
Material
copper
Material finishing
tin plated
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
6025DG
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 3.62 USDGross price for quantities from 1000 pcs - 3.62 USD