+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

716425

Fuse acces: supply block; 12VDC,24VDC,48VDC; IP20; 40A; 0.5÷10mm2


Manufacturer: LÜTZE

Manufacturer part number:
716425

Alternative designations: LOCC-BOX-ES 7-6425

TME Symbol:
716425

Specification

Manufacturer
LÜTZE
Type of fuse accessories
supply block
IP rating
IP20
Mounting
for DIN rail mounting
Operating temperature
-25...50°C
Body dimensions
10x119.4x63.7mm
Maximum current
40A
Application
LOCC-Box protection system
Leads
push-in terminals
Cross section of connecting wires
0.5...10mm2
Supply voltage
  • 12V DC
  • 24V DC
  • 48V DC
Gross weight89.38 g
See other products in this category: Installation accessories LÜTZE,
*
716425
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 15.46 USDGross price for quantities from 1 pcs - 15.46 USD
Net price for quantities from 5 pcs - 14.90 USDGross price for quantities from 5 pcs - 14.90 USD
Net price for quantities from 10 pcs - 14.34 USDGross price for quantities from 10 pcs - 14.34 USD