+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

751817.0000

Converter: temperature; Usup: 24÷240VDC; Usup: 24÷240VAC; IP20

NEW

Manufacturer: LÜTZE

Manufacturer part number:
751817.0000

Alternative designations: LCIS-WP-WPT3LA-1817-175-PI

TME Symbol:
751817.0000

Specification

Manufacturer
LÜTZE
Type of converter
temperature
Kind of output 1
0...10V, 0...20mA, 4...20mA
Kind of input 1
Pt100
Body dimensions
17.5x93x73mm
Controlled parameter
temperature
Controlled parameter range
-50...400°C
Mounting
for DIN rail mounting
Operating temperature
-25...60°C
IP rating
IP20
The programming method
DIP-SWITCH
Manufacturer series
LCIS
Leads
push-in terminals
Operating voltage
19.2...264V AC, 19.2...264V DC
Insulation voltage
4kV
Protection
anti-overvoltage OVP, short circuit protection SCP
Supply voltage
  • 24...240V AC
  • 24...240V DC
Input 1 properties
  • 2 wires connection
  • 3 wires connection
Additional functions
  • inputs / outputs / power supply galvanic insulation
  • LED status indicator
Gross weight59 g
Certificates
See other products in this category: Temperature Transducers LÜTZE,
See other products from this series.:
*
751817.0000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 152.97 USDGross price for quantities from 1 pcs - 152.97 USD
Net price for quantities from 5 pcs - 142.77 USDGross price for quantities from 5 pcs - 142.77 USD
Net price for quantities from 10 pcs - 132.57 USDGross price for quantities from 10 pcs - 132.57 USD