+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

764080.0350

Relay: solid state; Ucntrl: 110÷230VAC,110÷230VDC; 3A; 10÷30VDC

NEW

Manufacturer: LÜTZE

Manufacturer part number:
764080.0350

Alternative designations: LCIS-SRKF-AC/DC-3L-800350-PI

TME Symbol:
764080.0350

Specification

Manufacturer
LÜTZE
Type of relay
solid state
Control voltage
110...230V AC, 110...230V DC
Max. operating current
3A
Switched voltage
10...30V DC
Relay variant
1-phase
Mounting
for DIN rail mounting
Body dimensions
6.2x93x73mm
IP rating
IP20
Indication
LED
Leads
leads x3
Electrical connection
push-in terminals
Output configuration
NO
Operating temperature
-25...60°C
Lamp colour
green
Gross weight30 g
Certificates
See other products in this category: One Phase Solid State Relays LÜTZE,
*
764080.0350
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.98 USDGross price for quantities from 1 pcs - 17.98 USD
Net price for quantities from 5 pcs - 16.78 USDGross price for quantities from 5 pcs - 16.78 USD
Net price for quantities from 10 pcs - 15.58 USDGross price for quantities from 10 pcs - 15.58 USD