+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7760054302

For DIN rail mounting; EPAK; IP20; OUT: relay

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
7760054302
TME Symbol:
7760054302

Specification

Manufacturer
WEIDMÜLLER
Mounting
for DIN rail mounting
Manufacturer series
EPAK
Operating temperature
-20...60°C
IP rating
IP20
Kind of output
relay
Electrical connection
screw terminals
Gross weight140 g
See other products in this category: Monitoring Relays WEIDMÜLLER
See other products from this series.:
*
7760054302
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 127.50 USDGross price for quantities from 1 pcs - 127.50 USD