+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7760054359

For DIN rail mounting; ACT; SPDT; OUT: relay,SPDT; OUT: relay

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
7760054359
TME Symbol:
7760054359

Specification

Manufacturer
WEIDMÜLLER
Mounting
for DIN rail mounting
Manufacturer series
ACT
Kind of output 1
SPDT
Kind of output
relay, SPDT
Output configuration
relay
Gross weight150 g
See other products in this category: Monitoring Relays WEIDMÜLLER
See other products from this series.:
*
7760054359
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 143.02 USDGross price for quantities from 1 pcs - 143.02 USD