+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9005706.20

Fuse: fuse; ceramic,industrial; 20A; 3kVDC; 60x340mm


Manufacturer: SIBA

Manufacturer part number:
9005706.20
TME Symbol:
9005706.20

Specification

Manufacturer
SIBA
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
20A
Rated voltage
3kV DC
Fuse size
60x340mm
Breaking capacity
10kA
Power dissipation
29W
Gross weight1000 g
Certificates
See other products in this category: Other Fuses SIBA,
*
9005706.20
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order