+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9005706.50

Fuse: fuse; ceramic,industrial; 50A; 3kVDC; 60x340mm


Manufacturer: SIBA

Manufacturer part number:
9005706.50
TME Symbol:
9005706.50

Specification

Manufacturer
SIBA
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
50A
Rated voltage
3kV DC
Fuse size
60x340mm
Power dissipation
73W
Gross weight2.6738 kg
Certificates
See other products in this category: Other Fuses SIBA,
*
9005706.50
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order