+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9537680000

Holder; for DIN rail mounting; UL94V-0; wemid; -50÷120°C

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
9537680000
TME Symbol:
9537680000

Specification

Manufacturer
WEIDMÜLLER
Type of fuse accessories
holder
Mounting
for DIN rail mounting
Flammability rating
UL94V-0
Body material
wemid
Operating temperature
-50...120°C
Gross weight4.7 g
See other products in this category: DIN Rail Sockets WEIDMÜLLER,
*
9537680000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 20.
Multiplicity: 1.
Net price for quantities from 20 pcs - 1.18 USDGross price for quantities from 20 pcs - 1.18 USD