+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HIROSE
Manufacturer | HIROSE | |
Type of connector | pin strips | |
Connector | socket | |
Kind of connector | female | |
Number of pins | 20 | |
Electrical mounting | THT | |
Current rating | 1A | |
Manufacturer series | A3 | |
Spatial orientation | straight | |
Mechanical mounting | on PCBs | |
Contacts pitch | 2mm | |
Connector pinout layout | 2x10 | |
Contact plating | selectively gold plated | |
Body material | PBT | |
Operating temperature | -55...85°C |