+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-SC-41

Cable; 2x0.5mm2; cables,DC 5,5/3,0 plug; straight; black; 1.2m

NEW

Manufacturer: AKYGA

Manufacturer part number:
AK-SC-41
TME Symbol:
AK-SC-41

Specification

Manufacturer
AKYGA
Type of connection cable
mains DC
Cable structure
2x0.5mm2
Number of cores
2
Core section
0.5mm2
Length of metal part
11mm
Connector variant
straight
Insulation colour
black
Rated voltage
30V
Max. operating current
6A
Cable length
1.2m
Cable/adapter structure
  • cables
  • DC 5,5/3,0 plug
Gross weight50.71 g
Certificates
EAN code5906708751273
See other products in this category: DC Power Cords AKYGA,
*
AK-SC-41
20 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.71 USDGross price for quantities from 1 pcs - 1.71 USD
Net price for quantities from 5 pcs - 1.40 USDGross price for quantities from 5 pcs - 1.40 USD
Net price for quantities from 10 pcs - 1.25 USDGross price for quantities from 10 pcs - 1.25 USD
Net price for quantities from 20 pcs - 1.09 USDGross price for quantities from 20 pcs - 1.09 USD