+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AK-USB-74

Cable; USB 2.0; USB A plug,USB C angled plug; nickel plated; 1m

NEW

Manufacturer: AKYGA

Manufacturer part number:
AK-USB-74
TME Symbol:
AK-USB-74

Specification

Manufacturer
AKYGA
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
nickel plated
Cable length
1m
Insulation colour
black
Kind of core
Cu
Braid material
textile
Power
60W
Connector colour
grey
Cable/adapter structure
  • USB A plug
  • USB C angled plug
Gross weight31.46 g
Certificates
EAN code5906708750955
See other products in this category: USB cables and adapters AKYGA,
*
AK-USB-74
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.48 USDGross price for quantities from 1 pcs - 3.48 USD
Net price for quantities from 5 pcs - 2.99 USDGross price for quantities from 5 pcs - 2.99 USD
Net price for quantities from 10 pcs - 2.68 USDGross price for quantities from 10 pcs - 2.68 USD
Net price for quantities from 20 pcs - 2.38 USDGross price for quantities from 20 pcs - 2.38 USD