+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM80EW-2415SLPZ

Converter: DC/DC; 80W; Uin: 9÷36V; Uout: 15VDC; Iout: 5.33A; THT

NEW

Manufacturer: AIMTEC

Manufacturer part number:
AM80EW-2415SLPZ
TME Symbol:
AM80EW-2415SLPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
80W
Input voltage
9...36V
Output voltage
15V DC
Output current
5.33A
Mounting
THT
Manufacturer series
AM80EW-LPZ
Body dimensions
50.8x25.4x11.8mm
Efficiency
91%
Operating temperature
-40...105°C
Switching frequency
300kHz
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Number of outputs
1
Application
industry, power grid, telecommunication
Gross weight25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM80EW-2415SLPZ
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 38.13 USDGross price for quantities from 1 pcs - 38.13 USD
Net price for quantities from 19 pcs - 36.96 USDGross price for quantities from 19 pcs - 36.96 USD
Net price for quantities from 50 pcs - 36.28 USDGross price for quantities from 50 pcs - 36.28 USD
Net price for quantities from 100 pcs - 34.89 USDGross price for quantities from 100 pcs - 34.89 USD