+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AR503/WA/RS485/R

Automation module: meter; 15÷265VAC; 20÷350VDC; Display: LED

NEW

Manufacturer: APAR

Manufacturer part number:
AR503/WA/RS485/R
TME Symbol:
AR503/WA/RS485/R

Specification

Manufacturer
APAR
Type of automation module
meter
Controlled parameter
analogue signal, humidity, pressure, speed, temperature
Controlled parameter range
-200...520°C, -200...620°C, -200...850°C, -50...170°C, -40...800°C, -40...1200°C, -40...1600°C, -35...1300°C, -25...350°C, -25...820°C, 300...1800°C
Kind of temperature sensor
Ni100, Pt100, Pt500, Pt1000, thermocouple B, thermocouple E, thermocouple J, thermocouple K, thermocouple N, thermocouple R, thermocouple S, thermocouple T
Kind of display used
LED
Display parameters
4 digit
1 display colour
red
Additional functions
RS485 communication output
Number of analog inputs
1
Supply voltage
  • 15...265V AC
  • 20...350V DC
Gross weight138.26 g
Certificates
See other products in this category: Temperature Regulators APAR,
*
AR503/WA/RS485/R
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 140.27 USDGross price for quantities from 1 pcs - 140.27 USD
Net price for quantities from 3 pcs - 134.00 USDGross price for quantities from 3 pcs - 134.00 USD