+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AS4C4M32SA-6TCN

IC: DRAM memory; 128MbDRAM; 1Mx32bitx4; 3.3V; 166MHz; 5.4ns; TSOP86


Manufacturer: ALLIANCE MEMORY

Manufacturer part number:
AS4C4M32SA-6TCN
TME Symbol:
AS4C4M32SA-6TCN

Specification

Manufacturer
ALLIANCE MEMORY
Type of integrated circuit
DRAM memory
Kind of memory
SDRAM
Memory
128Mb DRAM
Memory organisation
1Mx32bitx4
Operating voltage
3.3V
Clock frequency
166MHz
Access time
5.4ns
Case
TSOP86
Mounting
SMD
Operating temperature
0...70°C
Kind of interface
parallel
Kind of package
in-tray
Gross weight0.548 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DRAM memories - integrated circuits ALLIANCE MEMORY,
*
AS4C4M32SA-6TCN
0 in TME stock
Net price for quantities from 108 pcs - 8.95 USDGross price for quantities from 108 pcs - 8.95 USD
Net price for quantities from 540 pcs - 8.43 USDGross price for quantities from 540 pcs - 8.43 USD
No. of pieces (Multiplicity: 108)
Minimum order quantity: 108.
Multiplicity: 108.
Packaging method by the manufacturerTray = 108 pcs