+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | authentication | |
Mounting | SMD | |
Case | TSSOP28 | |
Interface | SPI | |
Operating temperature | 0...70°C | |
Operating voltage | 3.3V | |
Kind of memory | EEPROM | |
Kind of package | reel, tape | |
Manufacturer standard package | 1000pcs. |